Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part No103044780
Order Code4068388
Product RangeAZM400 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €978.350 |
Price for:Each
Minimum: 1
Multiple: 1
€978.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No103044780
Order Code4068388
Product RangeAZM400 Series
Technical Datasheet
Product RangeAZM400 Series
Contact Configuration-
Switch TerminalsM12 Connector
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP66, IP67
Contact Voltage DC Max24V
Contact Current DC Max250mA
SVHCTo Be Advised
Product Overview
103044780 is a IP66, IP67 rated AZM400 series, safety interlock switch (AZM400Z-ST-I2-1P2P-DU).
- Repeated individual coding with RFID technology
- Coding level "high" according to ISO 14119
- Connector M12, 8-pole, guard locking monitored, 1 diagnostic output, manual release
- Bistable, motor-driven system
- 10,000N holding force FZh in accordance with EN ISO 14119
- Release possible against lateral forces up to 300N
- PL e / cat. 4 / SIL 3 for interlocking and guard locking function
- Two-channel input signal of the guard locking function
- Operation on P/P- and P/N-switching outputs
- High tolerance to door misalignment
Technical Specifications
Product Range
AZM400 Series
Switch Terminals
M12 Connector
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
To Be Advised
Contact Configuration
-
Contact Voltage AC Max
-
IP Rating
IP66, IP67
Contact Current DC Max
250mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001