Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIL13-US2-SJT-3100-275
Order Code2747715
Product RangeIL13 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIL13-US2-SJT-3100-275
Order Code2747715
Product RangeIL13 Series
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric2.75m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product RangeIL13 Series
Cable Length - Imperial9ft
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
9ft
Cable Length - Metric
2.75m
Voltage Rating
250VAC
Product Range
IL13 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.307994