Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIL13-CH1-H05-3100-200
Order Code2527210
Product RangeIL13 Series
Also Known As812596-SF
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.460 |
10+ | €15.590 |
25+ | €9.600 |
100+ | €9.410 |
250+ | €9.220 |
500+ | €9.020 |
Price for:Each
Minimum: 1
Multiple: 1
€18.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoIL13-CH1-H05-3100-200
Order Code2527210
Product RangeIL13 Series
Also Known As812596-SF
Technical Datasheet
Connector to ConnectorMains Plug, Swiss to IEC 60320 C13
Connector Type AIEC 60320 C13
Connector Type BMains Plug, Swiss
Cable Length - Metric2m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product RangeIL13 Series
Cable Length - Imperial6.6ft
Technical Specifications
Connector to Connector
Mains Plug, Swiss to IEC 60320 C13
Connector Type B
Mains Plug, Swiss
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Connector Type A
IEC 60320 C13
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
IL13 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235