Product Information
Product Overview
The FN9260S-6-06-10 is a general purpose Power Entry Module with dual-fuse holder. It combines an IEC inlet, mains filter with excellent filter attenuation and fuses in a small form factor. Choosing this product brings rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filter is a practical solution to pass EMI system approval in a short time. It has exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- IP40 Protection rating
- UL94V-2 Flammability rating
- -25 to 85°C Operating temperature range
Applications
Portable Devices, Power Management, Medical, Test & Measurement
Technical Specifications
IEC C14
6A
-
5mm x 20mm
Snap-In, Flange Mount
FN 9260
General Purpose
250VAC
2-Pole Fuse Holder
Quick Connect
IP40
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate