Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN7611-32-M4
Order Code4528314
Product RangeFN761X Series
Also Known As800023-SF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €152.460 |
| 5+ | €145.820 |
| 10+ | €139.180 |
Price for:Each
Minimum: 1
Multiple: 1
€152.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN7611-32-M4
Order Code4528314
Product RangeFN761X Series
Also Known As800023-SF
Technical Datasheet
Capacitance0.022µF
Voltage Rating1kVDC
Current Rating32A
Capacitor Case Style-
Capacitor MountingBulkhead Mount
Capacitance Tolerance± 20%
Operating Temperature Min-40°C
Operating Temperature Max100°C
DC Resistance Max650µohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeFN761X Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
0.022µF
Current Rating
32A
Capacitor Mounting
Bulkhead Mount
Operating Temperature Min
-40°C
DC Resistance Max
650µohm
Dielectric Characteristic
-
SVHC
No SVHC (27-Jun-2024)
Voltage Rating
1kVDC
Capacitor Case Style
-
Capacitance Tolerance
± 20%
Operating Temperature Max
100°C
Insulation Resistance
-
Product Range
FN761X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119
Product traceability