Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN393E-6-05-11
Order Code1104571
Product RangeFN 390
Also Known As800312-SF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €47.420 |
5+ | €42.900 |
10+ | €38.380 |
25+ | €36.550 |
50+ | €35.520 |
100+ | €34.810 |
Price for:Each
Minimum: 1
Multiple: 1
€47.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN393E-6-05-11
Order Code1104571
Product RangeFN 390
Also Known As800312-SF
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
GenderPlug, Receptacle
Current Rating6A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder1-Pole Fuse Holder
Contact Termination TypeQuick Connect
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
Product RangeFN 390
Product Overview
The FN393E-6-05-11 is a versatile filtered Power Entry Module for use with EDP and office equipment. Standard IEC connector filter is a practical solution helping you to pass EMI system approval in a short time.
- 1000kΩ Resistance
Applications
Power Management, Consumer Electronics, Test & Measurement, Medical
Technical Specifications
Connector Type
IEC C14
Gender
Plug, Receptacle
Voltage Rating
250VAC
Fuse Holder
1-Pole Fuse Holder
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Product Range
FN 390
Power Entry Module Applications
General Purpose
Current Rating
6A
Switch Type
2-Pole Switch
Contact Termination Type
Quick Connect
Connector Terminals
Quick Connect
IP Rating
IP40
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2