Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN355-3-05
Order Code2785427
Product RangeFN 355 Series
Also Known As800090-SF
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €52.060 |
10+ | €46.560 |
20+ | €39.320 |
Price for:Each
Minimum: 1
Multiple: 1
€52.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN355-3-05
Order Code2785427
Product RangeFN 355 Series
Also Known As800090-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Filter Type3 Phase + Neutral Line
Current Rating3A
No. of PhasesThree Phase
Filter TerminalsQuick Connect
Inductance Min1mH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance0.1µF
Filter Input TerminalsQuick Connect
Leakage Current Max70µA
Filter Output TerminalsQuick Connect
Product RangeFN 355 Series
Product Overview
- FN355 series ultra-compact low leakage current EMC/RFI filter
- Extremely compact metal housing
- Three-phase and neutral line filters provides cost-effective interference suppression solution
- Equally suitable for star and delta power networks
- Design corresponding to UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939 standards
Technical Specifications
Filter Applications
General Purpose
Filter Type
3 Phase + Neutral Line
No. of Phases
Three Phase
Inductance Min
1mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (17-Jan-2022)
Voltage Rating
440VAC
Current Rating
3A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
0.1µF
Leakage Current Max
70µA
Product Range
FN 355 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.557918
Product traceability