Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN3270H-600-99
Order Code2499328
Product RangeFN 3270 Series
Also Known As806145-SF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €936.650 |
| 5+ | €896.260 |
| 10+ | €878.330 |
Price for:Each
Minimum: 1
Multiple: 1
€936.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN3270H-600-99
Order Code2499328
Product RangeFN 3270 Series
Also Known As806145-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating600A
Filter TypeEMI, RFI
No. of PhasesThree Phase
Filter TerminalsQuick Connect
No. of Stages3 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max59.5mA
Filter Output TerminalsQuick Connect
Product RangeFN 3270 Series
Product Overview
Applications
Industrial, Power Management, Motor Drive & Control
Technical Specifications
Filter Applications
General Purpose
Current Rating
600A
No. of Phases
Three Phase
No. of Stages
3 Stage
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
Voltage Rating
520VAC
Filter Type
EMI, RFI
Filter Terminals
Quick Connect
Filter Mounting
Chassis Mount
Leakage Current Max
59.5mA
Product Range
FN 3270 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.7
Product traceability