Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No806167-SF
Order Code2499325
Product RangeFN 3270 Series
Also Known AsFN3270H-35-33
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €143.600 |
5+ | €128.680 |
10+ | €126.110 |
Price for:Each
Minimum: 1
Multiple: 1
€143.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No806167-SF
Order Code2499325
Product RangeFN 3270 Series
Also Known AsFN3270H-35-33
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating35A
Filter TypeEMI, RFI
Filter TerminalsScrew
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max29.4mA
Filter Output TerminalsTerminal Block
Product RangeFN 3270 Series
Product Overview
The FN3270H-35-33 is a 3-phase Compact EMC/RFI Filter with light weight design requiring minimum space. It is extremely compact and light weight filter design requiring minimum mounting space in installations and cabinets. It is the simple and time-saving installation with good accessibility for automatic and hand tools. It can easily be retrofitted even if the filter is already installed and connected. The guaranteed filter performance is under full-load operating conditions.
- Very compact and light weight design requiring minimum space
- Easy, time-saving installation and contacting
- IP00/IP20 Protection rating
- -25 to 100°C Operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
35A
Filter Terminals
Screw
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
Voltage Rating
520VAC
Filter Type
EMI, RFI
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Leakage Current Max
29.4mA
Product Range
FN 3270 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.71
Product traceability