Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €836.960 |
5+ | €796.090 |
10+ | €773.380 |
Product Information
Product Overview
The FN3270H-200-99 is a 3-phase compact EMC/RFI Filter for industrial motor drive applications. An extremely compact and light weight filter design requiring minimum mounting space in installations and cabinets. The solid, touch-safe terminal blocks, for all filters from 10 to 100A, offering sufficient contacting cross section according to the EN 60204-1 installation standard. This EMC filter provides the attenuation performance needed to fulfil EN 61800-3/A11 and it has guaranteed filter performance under full load operating conditions. The transparent protective cover with busbars from 150 to 1000 A, to protect the installer, operator or inspector from accidental touching of live conductors. It can easily be retrofitted even if the filter is already installed and connected.
- IP00 Protection rating
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Very compact and light weight design requiring minimum space
- Easy, time-saving installation and contacting
- Attenuation performance according to EN 61800-3/A11
Applications
Industrial, Power Management, Motor Drive & Control
Technical Specifications
General Purpose
200A
Three Phase
3 Stage
Quick Connect
Quick Connect
520VAC
EMI, RFI
Quick Connect
Chassis Mount
59.5mA
FN 3270 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate