262 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €157.380 |
5+ | €144.510 |
10+ | €131.630 |
Product Information
Product Overview
The FN3256H-16-29 is a 3-phase+neutral compact Line Filter optimized for industrial machinery/equipment. An extremely compact and light weight filter design with a cubic shape, requiring minimum mounting space and thus taking the constructional conditions on the mains input of machinery into account. It has solid, touch-safe terminal blocks offering sufficient contacting cross section according to the EN 60204-1 installation standard, which is very common in industrial applications. As a mains input filter for three phases and neutral line, It ensures the compliance with the new product family standard for machine tools in mainly industrial environments EN 50370-1. Further, its use will also increase the conducted immunity of the entire installation significantly. It provides the attenuation performance to meet the requirements of various machine tools with up to 8 driving axes with approximately 10m of motor cable each. The filter current ratings are aligned with common fuse values.
- IP20 Protection rating
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Space-saving design
- Combines high attenuation performance with low leakage current
- Performance according to the machine tool standard EN 50370-1
- Increases also the immunity if operated directly on the mains input
- Simple and time-saving installation with good accessibility for automatic and hand tools
Applications
Industrial, Medical, Power Management
Technical Specifications
General Purpose
3 Phase + Neutral Line
Three Phase
1 Stage
Terminal Block
Terminal Block
520VAC
16A
Screw
Chassis Mount
1mA
FN 3256 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate