Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €126.590 |
5+ | €125.400 |
10+ | €124.210 |
Product Information
Product Overview
The FN3025HL-30-71 is a 3-phase DIN-Rail EMC/RFI Filter with minimum leakage current designed for chassis mounting. A plastic housing and a metal ground plate are cleverly combined to get the lowest possible product weight without compromising EMC behaviour. The embedded jump-terminal system from SCHAFFNER guarantees user-friendly handling as well as fast and reliable electrical connection. The captive hinged protective covers contribute to overall safety by offering protection against unintended contact with life conductors.
- IP00 Protection rating
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Compact state-of-the-art filter concept
- Light weight plastic enclosure design
- Hinged safety cover
- Revolutionary embedded filter terminals
- Environmental friendly design without potting compound
Applications
Industrial, Power Management, Motor Drive & Control, Automation & Process Control, Medical
Technical Specifications
General Purpose
30A
Terminal Block
1 Stage
Terminal Block
Terminal Block
No SVHC (17-Jan-2022)
520VAC
3 Phase
Three Phase
Chassis Mount
400µA
FN 3025 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate