Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN285-6-06
Order Code1104593
Product RangeFN 280
Also Known As800350-SF
Technical Datasheet
21 In Stock
40 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.490 |
| 5+ | €22.970 |
| 10+ | €22.450 |
| 25+ | €19.680 |
| 50+ | €19.390 |
| 100+ | €18.110 |
Price for:Each
Minimum: 1
Multiple: 1
€23.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN285-6-06
Order Code1104593
Product RangeFN 280
Also Known As800350-SF
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating6A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder1-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
Product RangeFN 280
Product Overview
The FN285-6-06 is a 6A compact filtered Power Entry Module combines an IEC inlet, a mains filter with single-fuse holder and a 2-pole rocker switch in a small form factor. High conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- General purpose application
- 50 to 400Hz Operating frequency range
- UL94V-2 Flammability rating
- -25 to 85°C Operating temperature range
Applications
Industrial, Portable Devices, Consumer Electronics, Power Management, Test & Measurement, Medical
Technical Specifications
Connector Type
IEC C14
Current Rating
6A
Switch Type
2-Pole Switch
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Product Range
FN 280
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
1-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
IP40
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14