Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.540 |
| 5+ | €27.110 |
| 10+ | €25.970 |
| 25+ | €23.140 |
| 50+ | €22.680 |
| 100+ | €22.210 |
Product Information
Product Overview
The FN 280 series compact filtered Power Entry Module combines an IEC inlet, a mains filter with single or dual-fuse holder and a 2-pole rocker switch in a small form factor. Choosing FN 280 product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
- High conducted attenuation performance
- Rear/front or snap-in mounting
- Single or dual-fuse holder
- 2-pole rocker switch
- Custom-specific versions are available on request
Applications
Power Management, Consumer Electronics, Test & Measurement, Medical
Technical Specifications
IEC C14
1A
2-Pole Switch
5mm x 20mm
Snap-In, Flange Mount
FN 280
General Purpose
250VAC
1-Pole Fuse Holder
Quick Connect
IP40
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate