Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN258-16-07
Order Code2785404
Product RangeFN 258 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN258-16-07
Order Code2785404
Product RangeFN 258 Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating480VAC
Current Rating16A
Filter Type3 Phase
Filter TerminalsWire Leaded
No. of PhasesThree Phase
Inductance Min3mH
No. of Stages2 Stage
Filter MountingChassis Mount
Capacitance5.9µF
Leakage Current Max18.3mA
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product RangeFN 258 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The FN258-16-07 is a 3-phase book-style EMC/RFI Filter for inverters and power drive systems. It provides state-of- the-art EMI attenuation based on an innovative multi-stage filter topology. It ensures compliance with Class-A or even Class-B limits. The slim book-style shape allows a convenient and space-saving installation next to inverters and motor drives.
- IP20 Protection rating
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Industry standard EMC solution for three-phase PDS filtering
- Slim space-saving book-style housing
- Solid safety connector blocks or optional wire output connections
- Excellent attenuation performance
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Filter Applications
General Purpose
Current Rating
16A
Filter Terminals
Wire Leaded
Inductance Min
3mH
Filter Mounting
Chassis Mount
Leakage Current Max
18.3mA
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (17-Jan-2022)
Voltage Rating
480VAC
Filter Type
3 Phase
No. of Phases
Three Phase
No. of Stages
2 Stage
Capacitance
5.9µF
Filter Input Terminals
Wire Leaded
Product Range
FN 258 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.737