Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2410H-80-34
Order Code2485036
Product RangeFN 2410 Series
Also Known As806186-SF
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €235.950 |
5+ | €203.630 |
10+ | €190.580 |
Price for:Each
Minimum: 1
Multiple: 1
€235.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2410H-80-34
Order Code2485036
Product RangeFN 2410 Series
Also Known As806186-SF
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating80A
Filter TypeEMI, RFI
Filter TerminalsScrew
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max3.4mA
Filter Output TerminalsTerminal Block
Product RangeFN 2410 Series
Technical Specifications
Filter Applications
General Purpose
Current Rating
80A
Filter Terminals
Screw
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
Voltage Rating
520VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Leakage Current Max
3.4mA
Product Range
FN 2410 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.86
Product traceability