Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2200B-75-34
Order Code2530276
Product RangeFN 2200 Series
Also Known As803514-SF
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2200B-75-34
Order Code2530276
Product RangeFN 2200 Series
Also Known As803514-SF
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating1.2kVDC
Filter TypeEMI, RFI
Current Rating75A
No. of PhasesThree Phase
Filter TerminalsScrew
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFN 2200 Series
Technical Specifications
Filter Applications
Medical
Filter Type
EMI, RFI
No. of Phases
Three Phase
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Product Range
FN 2200 Series
Voltage Rating
1.2kVDC
Current Rating
75A
Filter Terminals
Screw
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7