Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2200B-250-99
Order Code2530271
Product RangeFN 2200 Series
Also Known As803517-SF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €684.220 |
| 5+ | €654.520 |
| 10+ | €641.430 |
Price for:Each
Minimum: 1
Multiple: 1
€684.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2200B-250-99
Order Code2530271
Product RangeFN 2200 Series
Also Known As803517-SF
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating1.2kVDC
Current Rating250A
Filter TypeEMI, RFI
Filter TerminalsQuick Connect
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsBusbar
Filter Output TerminalsBusbar
Product RangeFN 2200 Series
Technical Specifications
Filter Applications
Medical
Current Rating
250A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Filter Input Terminals
Busbar
Product Range
FN 2200 Series
Voltage Rating
1.2kVDC
Filter Type
EMI, RFI
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Busbar
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.175144
Product traceability