Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No810106-SF
Order Code2454703
Product RangeFN 2030 Series
Also Known AsFN2030-20-08
Technical Datasheet
6 In Stock
140 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.810 |
10+ | €32.720 |
20+ | €27.280 |
Price for:Each
Minimum: 1
Multiple: 1
€33.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No810106-SF
Order Code2454703
Product RangeFN 2030 Series
Also Known AsFN2030-20-08
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250V
Current Rating20A
Filter TypeEMI, RFI
Filter TerminalsScrew
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min4mH
Filter MountingChassis Mount
Capacitance1µF
Filter Input TerminalsTerminal Block
Leakage Current Max870µA
Filter Output TerminalsTerminal Block
Product RangeFN 2030 Series
Product Overview
The FN2030-20-08 is a 1-phase 20A General Purpose EMI Filter designed for easy and fast chassis mounting. It provides an exceptional conducted attenuation performance, based on chokes with high permeable core material and excellent thermal behaviour. The higher inductivity versus amperage offers increased attenuation performance with same form factor compared to FN2010 and FN2020 filter series.
- DC to 400Hz Operating frequency
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Industrial, Consumer Electronics, Medical, Automation & Process Control, Communications & Networking
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
Filter Terminals
Screw
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
Voltage Rating
250V
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
4mH
Capacitance
1µF
Leakage Current Max
870µA
Product Range
FN 2030 Series
Technical Docs (2)
Alternatives for 810106-SF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.332982
Product traceability