Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2020-20-06
Order Code1191370
Product RangeFN 2020 Series
Also Known As800612-SF
Technical Datasheet
395 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.550 |
| 3+ | €23.340 |
| 5+ | €22.420 |
| 10+ | €21.490 |
| 20+ | €20.500 |
| 50+ | €18.690 |
Price for:Each
Minimum: 1
Multiple: 1
€25.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2020-20-06
Order Code1191370
Product RangeFN 2020 Series
Also Known As800612-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeGeneral Purpose
Current Rating20A
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
No. of Stages1 Stage
Inductance Min600µH
Capacitance0.15µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max740µA
Filter Output TerminalsQuick Connect
Product RangeFN 2020 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FN2020-20-06 is a single-stage general purpose EMI Filter with high differential-mode attenuation. This Filter is designed for easy and fast chassis mounting and provides a general purpose conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. It can be used to cover a broad range of usage and offers a good size/amperage ratio.
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Consumer Electronics, Commercial, Automation & Process Control, Medical
Technical Specifications
Filter Applications
General Purpose
Filter Type
General Purpose
No. of Phases
Single Phase
No. of Stages
1 Stage
Capacitance
0.15µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250VAC
Current Rating
20A
Filter Terminals
Quick Connect
Inductance Min
600µH
Filter Mounting
Chassis Mount
Leakage Current Max
740µA
Product Range
FN 2020 Series
Technical Docs (2)
Alternatives for FN2020-20-06
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
Product traceability