Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2010B-6-06
Order Code1829850
Product RangeFN 2010 Series
Also Known As800907-SF
Technical Datasheet
112 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.870 |
5+ | €15.770 |
10+ | €14.660 |
20+ | €13.510 |
40+ | €12.360 |
60+ | €12.240 |
Price for:Each
Minimum: 1
Multiple: 1
€16.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2010B-6-06
Order Code1829850
Product RangeFN 2010 Series
Also Known As800907-SF
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating250VAC
Current Rating6A
Filter TypeEMI, RFI
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min1mH
Capacitance0.1µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max2µA
Filter Output TerminalsQuick Connect
Product RangeFN 2010 Series
Product Overview
The FN2010B-6-06 is a single-stage general purpose EMI Filter designed for easy and fast chassis mounting. It provides a general purpose conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. This Filter can be used to cover a broad range of usage and offers a good size/amperage ratio. It has low capacitance for safety critical applications with necessity for low leakage currents.
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- General purpose filtering performance
Applications
Consumer Electronics, Commercial, Automation & Process Control, Communications & Networking, Medical
Technical Specifications
Filter Applications
Medical
Current Rating
6A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
0.1µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
1mH
Filter Mounting
Chassis Mount
Leakage Current Max
2µA
Product Range
FN 2010 Series
Technical Docs (2)
Alternatives for FN2010B-6-06
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
Product traceability