Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9WPA0624P4G001
Order Code3604403
Product RangeSan Ace 60W 9WPA
Technical Datasheet
27 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €84.510 |
5+ | €66.820 |
10+ | €65.480 |
Price for:Each
Minimum: 1
Multiple: 1
€84.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WPA0624P4G001
Order Code3604403
Product RangeSan Ace 60W 9WPA
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size60mm
External Depth25mm
Flow Rate - Imperial53.7CFM
Bearing TypeBall Bearing
Flow Rate - Metric1.52m³/min
Air Flow - CFM53.7CFM
Noise Rating56dBA
Power Rating11.04W
Rated Speed12000rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating460mA
IP RatingIP68
Air Flow - m3/min1.52m³/min
Product RangeSan Ace 60W 9WPA
Product Overview
San Ace 60W 9WPA type splash proof fan. This fan delivers a maximum airflow of 1.52m3/min and a maximum static pressure of 357Pa. The PWM control function enables the control of fan speed, contributing to lowering noise and improving energy efficiency of devices.
- High airflow and high static pressure
- IP68-rated, water and dust protection
- Maintains stable operation even in harsh environments
- 24V rated voltage, 21.6V to 26.4V operating voltage range
- Operating temperature range from -20 to +70°C
- Expected life of 40000h/60°C (70000/40°C)
- Plastic (flammability: UL 94V-0) frame, plastic (flammability: UL 94V-0) impeller
- 100% PWM duty cycle, 0.46A rated current, 11.04W rated input
- 12000 min-1 rated speed, 56 SPL[dB(A)], size is 60 x 60 x 25mm
- UL, CSA and EN standards
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
60mm
Flow Rate - Imperial
53.7CFM
Flow Rate - Metric
1.52m³/min
Noise Rating
56dBA
Rated Speed
12000rpm
Current Rating
460mA
Air Flow - m3/min
1.52m³/min
SVHC
Lead (21-Jan-2025)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
25mm
Bearing Type
Ball Bearing
Air Flow - CFM
53.7CFM
Power Rating
11.04W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
IP68
Product Range
San Ace 60W 9WPA
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11