Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9S0812M4011
Order Code1755867
Product RangeSan Ace 80
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €25.560 |
5+ | €21.800 |
10+ | €20.030 |
20+ | €17.240 |
50+ | €16.900 |
Price for:Each
Minimum: 1
Multiple: 1
€25.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S0812M4011
Order Code1755867
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial29.3CFM
Air Flow - CFM29.3CFM
Flow Rate - Metric0.83m³/min
Noise Rating22dBA
Power Rating960mW
Rated Speed2500rpm
Power Connection Type3 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min0.83m³/min
Product RangeSan Ace 80
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 9S0812M4011 is a DC Axial Fan with low noise and low vibration. The S type axial fan features plastic frame and impeller, current blocking function and reverse polarity protection.
- Reduced sound pressure level by up to 4dB
- Reduced vibration by about 50%
- Reduced switching noise audible at low speed
- UL94V-0, UL94V-1 Flammability rating
- 50/60Hz, 500VAC, 1 minute Dielectric strength
- -10 to +70°C Operating temperature
- 40000 Hours life expectancy
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
29.3CFM
Noise Rating
22dBA
Rated Speed
2500rpm
Current Rating
80mA
Air Flow - m3/min
0.83m³/min
SVHC
No SVHC (15-Jun-2015)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
25mm
Flow Rate - Imperial
29.3CFM
Flow Rate - Metric
0.83m³/min
Power Rating
960mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
San Ace 80
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075