Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €107.080 |
5+ | €76.200 |
10+ | €74.680 |
Price for:Each
Minimum: 1
Multiple: 1
€107.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA1412H1001
Order Code4218305
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size140mm
External Depth38mm
Bearing Type-
Air Flow - CFM152CFM
Noise Rating43dBA
Power Rating5.2W
Rated Speed3050rpm
Power Connection Type4 Lead Wires
Current Rating430mA
IP Rating-
Air Flow - m3/min4.3m³/min
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
140mm
Bearing Type
-
Noise Rating
43dBA
Rated Speed
3050rpm
Current Rating
430mA
Air Flow - m3/min
4.3m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
152CFM
Power Rating
5.2W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36