Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9LG0424P3G001
Order Code4528436
Product RangeSan Ace 40L Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €94.100 |
5+ | €74.410 |
10+ | €72.920 |
Price for:Each
Minimum: 1
Multiple: 1
€94.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9LG0424P3G001
Order Code4528436
Product RangeSan Ace 40L Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM32.9CFM
Noise Rating68dBA
Power Rating22.8W
Rated Speed33500rpm
Power Connection Type12 Lead Wires, PWM Control, Sensor Output
Current Rating950mA
IP Rating-
Air Flow - m3/min0.93m³/min
Product RangeSan Ace 40L Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
68dBA
Rated Speed
33500rpm
Current Rating
950mA
Air Flow - m3/min
0.93m³/min
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
32.9CFM
Power Rating
22.8W
Power Connection Type
12 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 40L Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06