Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GV0312G301
Order Code2768821
Product RangeSan Ace 38
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GV0312G301
Order Code2768821
Product RangeSan Ace 38
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size38mm
External Depth28mm
Bearing TypeBall Bearing
Flow Rate - Imperial17CFM
Air Flow - CFM17CFM
Noise Rating50dBA
Flow Rate - Metric0.48m³/min
Power Rating4.8W
Rated Speed13500rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating400mA
IP Rating-
Air Flow - m3/min0.48m³/min
Product RangeSan Ace 38
SVHCTo Be Advised
Product Overview
The 9GV0312G301 is a 12VDC 28mm thick Axial Fan with a ball bearing. The San Ace 38 series fan features leaded wire connection with +ve refers to red wire, -ve refers to black wire and sensor refers to yellow wire. The high performance 9GV type fan comes with a plastic frame and impeller.
- 40000 Expected life
- -20 to 70°C Operating temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
38mm
Bearing Type
Ball Bearing
Air Flow - CFM
17CFM
Flow Rate - Metric
0.48m³/min
Rated Speed
13500rpm
Current Rating
400mA
Air Flow - m3/min
0.48m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Voltage Type
DC
External Depth
28mm
Flow Rate - Imperial
17CFM
Noise Rating
50dBA
Power Rating
4.8W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 38
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053