Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109R0812H4021
Order Code1640165
Product RangeSan Ace 80 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109R0812H4021
Order Code1640165
Product RangeSan Ace 80 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Noise Rating29dBA
Power Rating1.56W
Power Connection Type2 Lead Wires
Current Rating130mA
Product RangeSan Ace 80 Series
Alternatives for 109R0812H4021
6 Products Found
Technical Specifications
Supply Voltage VDC
12V
External Depth
25mm
Noise Rating
29dBA
Power Connection Type
2 Lead Wires
Product Range
San Ace 80 Series
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Power Rating
1.56W
Current Rating
130mA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072