Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109P0824H701
Order Code2292880
Product RangeSan Ace 80
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €24.280 |
5+ | €20.710 |
10+ | €19.030 |
20+ | €16.380 |
50+ | €16.050 |
Price for:Each
Minimum: 1
Multiple: 1
€24.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0824H701
Order Code2292880
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM32.13CFM
Flow Rate - Imperial32.13CFM
Flow Rate - Metric0.91m³/min
Noise Rating31dBA
Power Rating2.4W
Rated Speed3100rpm
Power Connection Type3 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min0.91m³/min
Product RangeSan Ace 80
Product Overview
The 109P0824H701 is a 24VDC Axial Fan with a pulse sensor, ball bearing and wire leaded power connection with ribs plastic frame and impeller, UL94V-0 frame and UL94V-1 impeller flammability, 40000 hours life expectancy.
- 2.4W Rated power
- 3100RPM Rated speed
- -20 to 70°C Operating temperature range
- 29.4Pa Maximum static pressure
- Non-condensing type
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
32.13CFM
Noise Rating
31dBA
Rated Speed
3100rpm
Current Rating
100mA
Air Flow - m3/min
0.91m³/min
SVHC
No SVHC (17-Dec-2014)
Voltage Type
DC
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
32.13CFM
Flow Rate - Metric
0.91m³/min
Power Rating
2.4W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
San Ace 80
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268