Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109P0612K701
Order Code2768772
Product RangeSan Ace 60
Technical Datasheet
43 In Stock
304 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.130 |
5+ | €19.730 |
10+ | €18.130 |
20+ | €15.600 |
50+ | €15.290 |
Price for:Each
Minimum: 1
Multiple: 1
€23.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0612K701
Order Code2768772
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM21.9CFM
Flow Rate - Imperial21.9CFM
Flow Rate - Metric0.62m³/min
Noise Rating45dBA
Power Rating3.12W
Rated Speed6500rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating260mA
IP Rating-
Air Flow - m3/min0.62m³/min
Product RangeSan Ace 60
SVHCLead (21-Jan-2025)
Product Overview
The 109P0612K701 is a 12DC 15mm thick Axial Fan with a ball bearing. This San Ace 60 series DC fan features UL1007 24AWG wire leaded power connection with +ve refers to red wire, -ve refers to black or blue wire and sensor refers to yellow wire. The standard square fan comes with a plastic frame and impeller. The direction of rotation of the fan is clock wise direction.
- 40000 Expected life
- -20 to 60°C Operating temperature range
Technical Specifications
Supply Voltage
12VDC
Fan Frame Type
Square
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
21.9CFM
Noise Rating
45dBA
Rated Speed
6500rpm
Current Rating
260mA
Air Flow - m3/min
0.62m³/min
SVHC
Lead (21-Jan-2025)
Supply Voltage VDC
12V
Voltage Type
DC
External Depth
15mm
Air Flow - CFM
21.9CFM
Flow Rate - Metric
0.62m³/min
Power Rating
3.12W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 60
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063