Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109-602
Order Code3296183
Product RangeSan Ace 160
Technical Datasheet
111 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €173.930 |
Price for:Each
Minimum: 1
Multiple: 1
€173.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109-602
Order Code3296183
Product RangeSan Ace 160
Technical Datasheet
Supply Voltage VDC-
Supply Voltage200VAC
Fan Frame TypeSquare
Voltage TypeAC
Fan Frame Size160mm
External Depth51mm
Bearing TypeBall Bearing
Flow Rate - Imperial300.4CFM
Air Flow - CFM300.4CFM
Flow Rate - Metric8.5m³/min
Noise Rating60dBA
Power Rating33W
Rated Speed3350rpm
Power Connection TypeTerminals
Current Rating230mA
IP Rating-
Air Flow - m3/min8.5m³/min
Product RangeSan Ace 160
Product Overview
109-602 is a 160mm frame-size AC cooling fan.
- 180 to 220V operating voltage, 200V rated voltage, 50/60Hz frequency
- 0.23/0.18A rated current, 0.36/0.35A locked rotor current
- 2850/3350min¯¹ rated speed
- 254.4/300.4CFM max airflow and 0.63/0.669inchH2O max static pressure
- Aluminium frame material
- 37.5/33W rated input, 7.2/8.5(m3/min) max airflow
- 56/60dB(A) SPL
- 25000/60℃ (56000/40℃)h expected life
Technical Specifications
Supply Voltage VDC
-
Fan Frame Type
Square
Fan Frame Size
160mm
Bearing Type
Ball Bearing
Air Flow - CFM
300.4CFM
Noise Rating
60dBA
Rated Speed
3350rpm
Current Rating
230mA
Air Flow - m3/min
8.5m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Supply Voltage
200VAC
Voltage Type
AC
External Depth
51mm
Flow Rate - Imperial
300.4CFM
Flow Rate - Metric
8.5m³/min
Power Rating
33W
Power Connection Type
Terminals
IP Rating
-
Product Range
San Ace 160
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1