Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109-601
Order Code3296182
Product RangeSan Ace 160
Technical Datasheet
14 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €158.180 |
Price for:Each
Minimum: 1
Multiple: 1
€158.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109-601
Order Code3296182
Product RangeSan Ace 160
Technical Datasheet
Supply Voltage VDC-
Fan Frame TypeSquare
Voltage TypeAC
Supply Voltage100VAC
Fan Frame Size160mm
External Depth51mm
Bearing TypeBall Bearing
Flow Rate - Imperial300.4CFM
Air Flow - CFM300.4CFM
Flow Rate - Metric8.5m³/min
Noise Rating56dBA
Power Rating33W
Rated Speed3350rpm
Power Connection TypeTerminals
Current Rating430mA
IP Rating-
Air Flow - m3/min8.5m³/min
Product RangeSan Ace 160
Technical Specifications
Supply Voltage VDC
-
Voltage Type
AC
Fan Frame Size
160mm
Bearing Type
Ball Bearing
Air Flow - CFM
300.4CFM
Noise Rating
56dBA
Rated Speed
3350rpm
Current Rating
430mA
Air Flow - m3/min
8.5m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Fan Frame Type
Square
Supply Voltage
100VAC
External Depth
51mm
Flow Rate - Imperial
300.4CFM
Flow Rate - Metric
8.5m³/min
Power Rating
33W
Power Connection Type
Terminals
IP Rating
-
Product Range
San Ace 160
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1