Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No103H7823-0740
Order Code4172446
Product Range103H782 Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €124.510 |
5+ | €122.020 |
10+ | €119.530 |
Price for:Each
Minimum: 1
Multiple: 1
€124.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H7823-0740
Order Code4172446
Product Range103H782 Series
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size60mm
Coil TypeUnipolar
Step Angle1.8°
Torque Max2.1N-m
Current Rating3A
Voltage Rating Max24VDC
No. of Wires6
External Length85.8mm
Shaft Diameter8mm
Product Range103H782 Series
Shaft Length20.6mm
SVHCTo Be Advised
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Unipolar
Torque Max
2.1N-m
Voltage Rating Max
24VDC
External Length
85.8mm
Product Range
103H782 Series
SVHC
To Be Advised
Motor Size
60mm
Step Angle
1.8°
Current Rating
3A
No. of Wires
6
Shaft Diameter
8mm
Shaft Length
20.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.34