Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H8222-5141
Order Code9948147
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size86mm
Coil TypeBipolar
No. of PhasesTwo Phase
Step Angle1.8°
Torque Max5.09N-m
Resistance0.7ohm
Inductance5.7mH
Current Rating4A
Inertia0.00029g-cm²
Voltage Rating Max100VAC
No. of Wires4
External Length92.2mm
Shaft Diameter12mm
Product Range-
Shaft Length30mm
Product Overview
The 103H8222-5141 is a Stepper Motor for a DC input set model with a basic step angle of 1.8°. The bipolar stepper motor suitable for use with industrial sewing machines, financial terminals, copiers and manufacturing equipment for semiconductors applications. It is a SANMOTION F2 is a 2-phase stepping system that provides precise positioning with easy control.
- Small driver and motor, yet high torque
- Fast response provides shorter system cycle time for repetitive operations
- Holding torque maintains the stop position when engaging power
- Low-vibration mode
- Accurate control is provided by pulse signals
- High torque motor
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Step Angle
1.8°
Resistance
0.7ohm
Current Rating
4A
Voltage Rating Max
100VAC
External Length
92.2mm
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Motor Size
86mm
No. of Phases
Two Phase
Torque Max
5.09N-m
Inductance
5.7mH
Inertia
0.00029g-cm²
No. of Wires
4
Shaft Diameter
12mm
Shaft Length
30mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.66