Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9WF1224H101
Order Code1907885
Product RangeSan Ace 120WF
Technical Datasheet
29 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €110.750 |
5+ | €87.570 |
10+ | €85.820 |
Price for:Each
Minimum: 1
Multiple: 1
€110.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WF1224H101
Order Code1907885
Product RangeSan Ace 120WF
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Flow Rate - Imperial118CFM
Bearing TypeBall Bearing
Flow Rate - Metric3.34m³/min
Air Flow - CFM118CFM
Noise Rating46dBA
Power Rating7.68W
Rated Speed3100rpm
Power Connection Type3 Lead Wires, Pulse Sensor
Current Rating320mA
IP RatingIP55
Air Flow - m3/min3.34m³/min
Product RangeSan Ace 120WF
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
120mm
Flow Rate - Imperial
118CFM
Flow Rate - Metric
3.34m³/min
Noise Rating
46dBA
Rated Speed
3100rpm
Current Rating
320mA
Air Flow - m3/min
3.34m³/min
SVHC
Lead (21-Jan-2025)
Voltage Type
DC
Fan Frame Type
Square
External Depth
38mm
Bearing Type
Ball Bearing
Air Flow - CFM
118CFM
Power Rating
7.68W
Power Connection Type
3 Lead Wires, Pulse Sensor
IP Rating
IP55
Product Range
San Ace 120WF
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.398