Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9HV0948P1G001
Order Code2432674
Product RangeSan Ace 92
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €87.760 |
5+ | €69.390 |
10+ | €68.000 |
Price for:Each
Minimum: 1
Multiple: 1
€87.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9HV0948P1G001
Order Code2432674
Product RangeSan Ace 92
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM180CFM
Flow Rate - Imperial180CFM
Flow Rate - Metric5.1m³/min
Noise Rating72dBA
Power Rating57.6W
Rated Speed14900rpm
Power Connection Type4 Lead Wires
Current Rating1.2A
IP Rating-
Air Flow - m3/min5.1m³/min
Product RangeSan Ace 92
SVHCLead (21-Jan-2025)
Product Overview
The San Ace 92 series 9CRA type Counter Rotating Fan with high airflow and high static pressure provides effective cooling especially for high density equipment. The San Ace 92 series features maximum airflow has increased by 14% compared with our conventional product and furthermore, it has achieved industry-leading maximum static pressure of 1650 Pa.
- UL94V-0 Flammability rated plastic impeller and frame
- Current blocking function and reverse polarity motor protection system
- 50/60Hz, 500VAC Dielectric strength
- 40000/60°C (70000/40°C) Hours life expectancy
Technical Specifications
Supply Voltage VDC
48V
Supply Voltage
48VDC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
180CFM
Noise Rating
72dBA
Rated Speed
14900rpm
Current Rating
1.2A
Air Flow - m3/min
5.1m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Air Flow - CFM
180CFM
Flow Rate - Metric
5.1m³/min
Power Rating
57.6W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 92
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249476