Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9CRB0412P5S201
Order Code2768800
Product RangeSan Ace 40
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9CRB0412P5S201
Order Code2768800
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM31.8CFM
Flow Rate - Imperial31.8CFM
Flow Rate - Metric0.9m³/min
Noise Rating68dBA
Power Rating16.8W
Rated Speed-
Power Connection Type8 Lead Wires, PWM Control, Sensor Output
Current Rating1.4A
IP Rating-
Air Flow - m3/min0.9m³/min
Product RangeSan Ace 40
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
31.8CFM
Noise Rating
68dBA
Rated Speed
-
Current Rating
1.4A
Air Flow - m3/min
0.9m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
31.8CFM
Flow Rate - Metric
0.9m³/min
Power Rating
16.8W
Power Connection Type
8 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 40
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116