Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9CR1212P0G03
Order Code1907867
Product RangeSan Ace 120
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €171.090 |
Price for:Each
Minimum: 1
Multiple: 1
€171.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9CR1212P0G03
Order Code1907867
Product RangeSan Ace 120
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth76mm
Bearing TypeBall Bearing
Air Flow - CFM300CFM
Flow Rate - Imperial300CFM
Flow Rate - Metric8.5m³/min
Noise Rating70dBA
Power Rating86.4W
Rated Speed-
Power Connection Type8 Lead Wires
Current Rating7.2A
IP Rating-
Air Flow - m3/min8.5m³/min
Product RangeSan Ace 120
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 9CR1212P0G03 is a 12VDC Counter Rotating Fan without sensor, with ball bearing and wire leaded power connection, plastic frame and impeller, UL94V-0 Frame and UL94V-1 impeller flammability, 40000 hours life expectancy.
- 86.4W Rated power
- 6200RPM Rated speed
- -20 to 60°C Operating temperature range
- 480Pa Maximum static pressure
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
300CFM
Noise Rating
70dBA
Rated Speed
-
Current Rating
7.2A
Air Flow - m3/min
8.5m³/min
SVHC
No SVHC (17-Dec-2014)
Fan Frame Type
Square
Voltage Type
DC
External Depth
76mm
Air Flow - CFM
300CFM
Flow Rate - Metric
8.5m³/min
Power Rating
86.4W
Power Connection Type
8 Lead Wires
IP Rating
-
Product Range
San Ace 120
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.762