Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109P0412M701
Order Code2768764
Product RangeSan Ace 40
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.210 |
5+ | €21.500 |
10+ | €19.760 |
20+ | €17.000 |
50+ | €16.660 |
Price for:Each
Minimum: 1
Multiple: 1
€25.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0412M701
Order Code2768764
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM5.3CFM
Flow Rate - Imperial5.3CFM
Flow Rate - Metric0.15m³/min
Noise Rating24dBA
Power Rating1.14W
Rated Speed6500rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating95mA
IP Rating-
Air Flow - m3/min0.15m³/min
Product RangeSan Ace 40
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
5.3CFM
Noise Rating
24dBA
Rated Speed
6500rpm
Current Rating
95mA
Air Flow - m3/min
0.15m³/min
SVHC
Lead (21-Jan-2025)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
5.3CFM
Flow Rate - Metric
0.15m³/min
Power Rating
1.14W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 40
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035