Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109BF12HA2
Order Code9948031
Product RangeScircoco Ace 120
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €82.990 |
Price for:Each
Minimum: 10
Multiple: 10
€829.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109BF12HA2
Order Code9948031
Product RangeScircoco Ace 120
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth32mm
Air Flow - CFM27.5CFM
Flow Rate - Metric0.78m³/min
Flow Rate - Imperial27.5CFM
Air Flow - m3/min0.78m³/min
Noise Rating52dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating7.2W
Product RangeScircoco Ace 120
IP Rating-
Product Overview
The 109BF12HA2 is a DC Centrifugal Blower with brushless DC motor, plastic fan housing and impeller. It features permanently lubricated dual ball bearing system and current limiting system with reverse polarity protection.
- Clockwise direction of rotation
- Pulse/lock/inverse lock/low speed/inverse low speed sensor options
- 300mm 24AWG Colour-coded leads
- -10 to +60°C Operating temperature
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
32mm
Flow Rate - Metric
0.78m³/min
Air Flow - m3/min
0.78m³/min
Bearing Type
Ball Bearing
Power Rating
7.2W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
120mm
Air Flow - CFM
27.5CFM
Flow Rate - Imperial
27.5CFM
Noise Rating
52dBA
Power Connection Type
2 Lead Wires
Product Range
Scircoco Ace 120
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3