Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €1.720 |
Price for:Each
Minimum: 10
Multiple: 10
€17.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoZF5S-20-03-T-WT
Order Code3659945
Product RangeZF5S
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts20Contacts
Product RangeZF5S
Contact Termination TypeSurface Mount
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingTin over Nickel Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
20Contacts
Product Range
ZF5S
Contact Position
Top, Bottom
Contact Plating
Tin over Nickel Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01