Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €2.300 |
Price for:Each
Minimum: 10
Multiple: 10
€23.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSO-1015-03-02-02-L
Order Code3675187
Product RangeSO
Technical Datasheet
Standoff MaterialStainless Steel
Thread Size - MetricM3 x 0.5
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length10.15mm
Overall Length14.91mm
External Width4.76mm
Product RangeSO
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
-
Body Length
10.15mm
External Width
4.76mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M3 x 0.5
Standoff Type
Hex Male-Female
Overall Length
14.91mm
Product Range
SO
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01