Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
70+ | €2.860 |
Price for:Each
Minimum: 70
Multiple: 70
€200.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSO-0318-04-02-02
Order Code3659880
Product RangeSO
Technical Datasheet
Standoff MaterialStainless Steel
Thread Size - MetricM3 x 0.5
Thread Size - Imperial-
Standoff TypeRound Female
Body Length3.18mm
Overall Length4.7mm
External Width6.35mm
Product RangeSO
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
-
Body Length
3.18mm
External Width
6.35mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M3 x 0.5
Standoff Type
Round Female
Overall Length
4.7mm
Product Range
SO
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01