Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSFSD-05-28C-G-09.00-S
Order Code3864683
Product RangeTiger Eye SFSD Series
Technical Datasheet
24 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.960 |
10+ | €3.120 |
100+ | €2.890 |
250+ | €2.680 |
500+ | €2.470 |
Price for:Each
Minimum: 1
Multiple: 1
€3.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFSD-05-28C-G-09.00-S
Order Code3864683
Product RangeTiger Eye SFSD Series
Technical Datasheet
Connector to ConnectorCrimp Receptacle to Free End
No. of Positions10Ways
Connector Pitch1.27mm
No. of Rows2 Row
Cable Length - Metric228.6mm
Cable Length - Imperial9"
Product RangeTiger Eye SFSD Series
Wire Gauge28AWG
Jacket Colour-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Crimp Receptacle to Free End
Connector Pitch
1.27mm
Cable Length - Metric
228.6mm
Product Range
Tiger Eye SFSD Series
Jacket Colour
-
No. of Positions
10Ways
No. of Rows
2 Row
Cable Length - Imperial
9"
Wire Gauge
28AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02