Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €25.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€250.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEAM-50-01-L-06-2-RA-GP-TR
Order Code3671282
Product RangeSEAM-RA
Technical Datasheet
Mezzanine Connector TypeHigh Density Array, Male
Pitch Spacing1.27mm
No. of Rows6Rows
No. of Contacts300Contacts
Connector MountingSurface Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSEAM-RA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
High Density Array, Male
No. of Rows
6Rows
Connector Mounting
Surface Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
No. of Contacts
300Contacts
Contact Material
Copper Alloy
Product Range
SEAM-RA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01