Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSEAF-50-06.5-S-10-2-A-K-TR
Order Code3675642
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEAF-50-06.5-S-10-2-A-K-TR
Order Code3675642
Technical Datasheet
Pitch Spacing1.27mm
No. of Rows10Rows
No. of Contacts500Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pitch Spacing
1.27mm
No. of Contacts
500Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
No. of Rows
10Rows
Contact Material
Copper
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01