Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSCRUS-17-G-00.25-AMS-AM
Order Code3665465
Product RangeSCRUS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.480 |
Price for:Each
Minimum: 1
Multiple: 1
€20.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSCRUS-17-G-00.25-AMS-AM
Order Code3665465
Product RangeSCRUS Series
Technical Datasheet
Connector to ConnectorType A Receptacle to Type A Plug
Cable Length - Metric250mm
Cable Length - Imperial9.84"
USB StandardUSB 2.0
Jacket Colour-
Electronic Marking-
Product RangeSCRUS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type A Receptacle to Type A Plug
Cable Length - Imperial
9.84"
Jacket Colour
-
Product Range
SCRUS Series
Cable Length - Metric
250mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04672