Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoOPA-D-1-F
Order Code4199700
Product RangeOPA Series
Technical Datasheet
11 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.930 |
| 10+ | €17.560 |
| 25+ | €15.100 |
| 100+ | €12.710 |
| 250+ | €12.480 |
Price for:Each
Minimum: 1
Multiple: 1
€19.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoOPA-D-1-F
Order Code4199700
Product RangeOPA Series
Technical Datasheet
Convert From Fibre Optic ConnectorMTP Duplex
Convert To Fibre Optic ConnectorMTP Duplex
Convert From GenderReceptacle
Convert To GenderReceptacle
Adapter Body StyleStraight Panel Adapter
Product RangeOPA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Convert From Fibre Optic Connector
MTP Duplex
Convert From Gender
Receptacle
Adapter Body Style
Straight Panel Adapter
SVHC
No SVHC (25-Jun-2025)
Convert To Fibre Optic Connector
MTP Duplex
Convert To Gender
Receptacle
Product Range
OPA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001