Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMPSC-02-16-02-7.70-03-L-V-LC
Order Code4178147
Product RangePower Strip 30 MPSC Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.260 |
| 10+ | €6.430 |
| 100+ | €5.590 |
| 250+ | €5.430 |
| 500+ | €5.320 |
Price for:Each
Minimum: 1
Multiple: 1
€7.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMPSC-02-16-02-7.70-03-L-V-LC
Order Code4178147
Product RangePower Strip 30 MPSC Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing-
No. of Rows4Rows
No. of Contacts20Contacts
Connector MountingThrough Hole Mount
Product RangePower Strip 30 MPSC Series
Contact MaterialCopper Alloy, Phosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
4Rows
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy, Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
-
No. of Contacts
20Contacts
Product Range
Power Strip 30 MPSC Series
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001