Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoMECT-115-01-M-D-RA1
Order Code3671338
Product RangeMECT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 70+ | €3.040 |
Price for:Each
Minimum: 70
Multiple: 70
€212.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMECT-115-01-M-D-RA1
Order Code3671338
Product RangeMECT Series
Technical Datasheet
Connector TypeXFP
No. of Contacts30Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product RangeMECT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
XFP
Port Configuration
1 x 1 (Single)
Product Range
MECT Series
No. of Contacts
30Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005