Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €9.680 |
Price for:Each
Minimum: 10
Multiple: 10
€96.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoLPHT-08-32-L-RT1-GP
Order Code3659906
Product RangeLPHT
Technical Datasheet
No. of Contacts40Contacts
Product RangeLPHT
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing1.27mm
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
40Contacts
Connector Mounting
PCB Mount
Pitch Spacing
1.27mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
2Rows
Product Range
LPHT
Contact Termination Type
Through Hole
Gender
Plug
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005